Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 16-22 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.87700 | ¥18.77 |
25 | ¥1.66840 | ¥41.71 |
50 | ¥1.55860 | ¥77.93 |
100 | ¥1.44610 | ¥144.61 |
300 | ¥1.27960 | ¥383.88 |
500 | ¥1.22380 | ¥611.90 |
1,000 | ¥1.00136 | ¥1,001.36 |
2,500 | ¥0.91791 | ¥2,294.78 |