H-190 | ||
---|---|---|
DigiKey Part Number | 3M161542-ND | |
Manufacturer | ||
Manufacturer Product Number | H-190 | |
Description | TAPE DISPENSER HAND 2" WIDE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Tape Pistol Grip Dispenser with Hand Brake 2.00" (50.80mm) Tape Width |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pistol Grip Dispenser with Hand Brake | |
Tape Width - Max | 2.00" (50.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.81000 | ¥199.81 |
12 | ¥177.60917 | ¥2,131.31 |
108 | ¥160.95704 | ¥17,383.36 |