Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FRB-NT Series Datasheet |
Other Related Documents | FRB-NT UL Yellow Card |
MSDS Material Safety Datasheet | FRB-NT,NC Series SDS |
Featured Product | Flame Barrier FRB Series |
PCN Obsolescence/ EOL | End of Life 31/MAR/2022 |
HTML Datasheet | FRB-NT Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 6806.90.0090 |
Attribute | Description |
---|---|
Other Names | 7100105821 80611475429 FRB-NT127 3M11905 FRBNT127 00054007957560 80-6114-7542-9 |
Standard Package | 1 |