Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Green 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-1/16-48"-GREEN-HDR-25 PCS

DigiKey Part Number
FP301-1/16-48"-GREEN-HDR-25PCS-ND
Manufacturer
Manufacturer Product Number
FP301-1/16-48"-GREEN-HDR-25 PCS
Description
HEATSHRINK FP301 1/16-48" GREEN
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Green 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.017" (0.43mm)
Mfr
Material
Series
Features
Flame Retardant, Header Label, Solvent Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
4.00' (1.22m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.063" (1.60mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.031" (0.79mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25¥30.22480¥755.62
Manufacturers Standard Package
Alternate Color
HEATSHRINK FP301 1/16-48" BLACK
In-Stock: 0
Unit Price: ¥36.17480
HEATSHRINK FP301 1/16-48" BLUE
In-Stock: 0
Unit Price: ¥30.22480
HEATSHRINK FP301 1/16-48" CLEAR
In-Stock: 0
Unit Price: ¥30.22480
HEATSHRINK FP301 1/16-48" RED
In-Stock: 0
Unit Price: ¥30.22480
HEATSHRINK FP301 1/16-48" WHITE
In-Stock: 0
Unit Price: ¥30.22480