Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Aerial Closure | |
Number of Cable Pairs | 24 Fibers | |
Diameter - Inside | - | |
Length - Overall | 18.90" (480.1mm) | |
Sheath Opening | - | |
Features | Dome Latching System, Fixed Position O-Ring | |
Base Product Number |