FDC-08S-B-N00-01A-N | ||
---|---|---|
DigiKey Part Number | FDC-08S-B-N00-01A-N-ND | |
Manufacturer | ||
Manufacturer Product Number | FDC-08S-B-N00-01A-N | |
Description | WIRE SPLICE AERIAL CLOSURE | |
Customer Reference | ||
Detailed Description | Wire Splice Aerial Closure 21.20" (538.5mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Aerial Closure | |
Number of Cable Pairs | - | |
Diameter - Inside | - | |
Length - Overall | 21.20" (538.5mm) | |
Sheath Opening | - | |
Features | Dome Latching System | |
Base Product Number |