Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Touchscreen | Capacitive | |
Voltage - Input | - | |
Voltage - Output | - | |
Size / Dimension | - | |
Interface | USB | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | EX II USB Controllers Ref Guide |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Other Names | 3M5766 98-0003-1996-6 |
Standard Package | 1 |