CXS-3 | ||
---|---|---|
DigiKey Part Number | CXS-3-ND | |
Manufacturer | ||
Manufacturer Product Number | CXS-3 | |
Description | COLD SHRINK TUBING BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Black Cold Shrink Tubing X |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | - | |
Diameter | - | |
Width | - | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
35 | ¥517.00943 | ¥18,095.33 |