CT06220 | ||
---|---|---|
DigiKey Part Number | 3M128PKC-ND | |
Manufacturer | ||
Manufacturer Product Number | CT06220 | |
Description | ASSORTMENT PACK CABLE TIE | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Cable Ties Circuit Protection Kit 100 Cable Ties (60 ea of Natural, 40 ea of Black), Multiple Lengths | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Kit Type | Cable Ties | |
Kit Contents | 100 Cable Ties (60 ea of Natural, 40 ea of Black), Multiple Lengths | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CTDCTX-P |
HTML Datasheet | Cable Ties Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.54540 | ¥154.54 |
300 | ¥1.36670 | ¥410.01 |
500 | ¥1.30738 | ¥653.69 |
1,000 | ¥1.06968 | ¥1,069.68 |
2,500 | ¥0.98052 | ¥2,451.30 |
5,000 | ¥0.95081 | ¥4,754.05 |
10,000 | ¥0.86168 | ¥8,616.80 |
Attribute | Description |
---|---|
Other Names | 000-51128-59324-0 80611469836 7000133471 3M128C-ND 3M128C 3M128PKC |
Standard Package | 100 |