Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Embedded Capacitance Material (ECM), 12" x 18" | |
For Use With/Related Products | Circuit Board | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Mfg Application Notes | Huawai White Paper |
Design Resources | |
Featured Product | Embedded Capacitance Material (ECM) |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 7410.21.3040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥697.55000 | ¥697.55 |
Attribute | Description |
---|---|
Other Names | 80001420324 C0614-FULL-35U-ND 3M156069 C0614-FULL-35U-12X18 80001235318-ND 7010535531 50051111940599 7100223524 C0614-FULL-35U 51111940594 C0619-FULL-35U-12X18-ND C0619-FULL-35U-12X18 Q9272055 00051111940594 80-0014-2785-7 80001235318 C0614-FULL-35U-12X18-ND |
Standard Package | 1 |