923665-16

DigiKey Part Number
923665-16-ND
Manufacturer
Manufacturer Product Number
923665-16
Description
TEST CLIP SOIC 16 (2 X 8)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SOIC, 0.30" Body Test Clip 16 (2 x 8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Active
Type
SOIC, 0.30" Body
Number of Positions or Pins (Grid)
16 (2 x 8)
Contact Finish
Gold
Contact Material
Copper Alloy
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥344.30000¥344.30
5¥338.65400¥1,693.27
10¥333.00400¥3,330.04
25¥327.36080¥8,184.02
50¥316.07480¥15,803.74
100¥304.78600¥30,478.60
250¥300.27032¥75,067.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.