850-SILVER-3"X72YD-BULK | ||
---|---|---|
DigiKey Part Number | 850-SILVER-3"X72YD-BULK-ND | |
Manufacturer | ||
Manufacturer Product Number | 850-SILVER-3"X72YD-BULK | |
Description | TAPE MASKING SILVER 3"X72YDS | |
Customer Reference | ||
Detailed Description | Masking Tape Acrylic Adhesive Silver 3.00" (76.20mm) X 216' (66.0m) 72 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0019" (1.9 mils, 0.048mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0009" (0.9 mils, 0.023mm) | |
Width | 3.00" (76.20mm) | |
Length | 216' (66.0m) 72 yds | |
Color | Silver | |
Usage | Packaging, Sealing, Shipping, Splicing | |
Temperature Range | -60°F ~ 300°F (-50°C ~ 150°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 850 Series Datasheet |
Other Related Documents | Date Code Decipher |
HTML Datasheet | 850 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3919.10.2055 |
Attribute | Description |
---|---|
Other Names | 00021200035807 7010045014 02120003580 70002807272 |
Standard Package | 12 |