Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | 1.50' (457.20mm) | |
Diameter | 1.68" ~ 3.69" (42.7mm ~ 93.7mm) | |
Width | - | |
Material | Ethylene Propylene Rubber (EPR) | |
Thickness | - | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥982.70800 | ¥9,827.08 |
20 | ¥933.57550 | ¥18,671.51 |
50 | ¥912.51720 | ¥45,625.86 |
Attribute | Description |
---|---|
Other Names | 3M160724 5400742388 80-6109-2190-2 843018 54007423881 7000031603 80610921902 8430-18-ND |
Standard Package | 10 |