Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | 1.50' (457.20mm) | |
Diameter | 1.27" ~ 2.67" (32.2mm ~ 67.8mm) | |
Width | - | |
Material | Ethylene Propylene Rubber (EPR) | |
Thickness | - | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥923.92900 | ¥9,239.29 |
20 | ¥877.73100 | ¥17,554.62 |
50 | ¥857.93080 | ¥42,896.54 |
100 | ¥838.13320 | ¥83,813.32 |
Attribute | Description |
---|---|
Other Names | 054007-34462 80-6101-3406-8 05400734462 54007344629 5400734462 00054007344629 80610134068 842918 7000031458 |
Standard Package | 10 |