8428-12P | ||
---|---|---|
DigiKey Part Number | 3M160722-ND | |
Manufacturer | ||
Manufacturer Product Number | 8428-12P | |
Description | COLD SHRINK TUB 0.95"-1.94"X12" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Black Cold Shrink Tubing 0.95" ~ 1.94" (24.1mm ~ 49.3mm) X 1.000' (304.80mm, 12.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | 1.000' (304.80mm, 12.00") | |
Diameter | 0.95" ~ 1.94" (24.1mm ~ 49.3mm) | |
Width | - | |
Material | Ethylene Propylene Rubber (EPR) | |
Thickness | - | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥682.53000 | ¥682.53 |
10 | ¥626.34100 | ¥6,263.41 |
100 | ¥550.05740 | ¥55,005.74 |