8426-9P | ||
---|---|---|
DigiKey Part Number | 3M160719-ND | |
Manufacturer | ||
Manufacturer Product Number | 8426-9P | |
Description | COLD SHRINK TUBING 0.55-1.18X9" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Black Cold Shrink Tubing 0.55" ~ 1.18" (14.0mm ~ 30.0mm) X 0.750' (228.60mm, 9.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | 0.750' (228.60mm, 9.00") | |
Diameter | 0.55" ~ 1.18" (14.0mm ~ 30.0mm) | |
Width | - | |
Material | Ethylene Propylene Rubber (EPR) | |
Thickness | - | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥349.18000 | ¥349.18 |
10 | ¥305.74000 | ¥3,057.40 |
30 | ¥292.53167 | ¥8,775.95 |
50 | ¥283.09520 | ¥14,154.76 |
100 | ¥273.65880 | ¥27,365.88 |
250 | ¥258.56048 | ¥64,640.12 |