8426-11 | ||
---|---|---|
DigiKey Part Number | 8426-11-ND | |
Manufacturer | ||
Manufacturer Product Number | 8426-11 | |
Description | COLD SHRINK TUBING 0.55-1.18X11" | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Black Cold Shrink Tubing 0.55" ~ 1.18" (14.0mm ~ 30.0mm) X 0.917' (279.40mm, 11.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | 0.917' (279.40mm, 11.00") | |
Diameter | 0.55" ~ 1.18" (14.0mm ~ 30.0mm) | |
Width | - | |
Material | Ethylene Propylene Rubber (EPR) | |
Thickness | - | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥316.63500 | ¥3,166.35 |
20 | ¥300.80650 | ¥6,016.13 |
50 | ¥294.02100 | ¥14,701.05 |
100 | ¥287.23590 | ¥28,723.59 |
Attribute | Description |
---|---|
Other Names | 54007344582 7000006133 842611 054007-34458 80-6109-2767-7 80610927677 00054007344582 5400734458 05400734458 |
Standard Package | 10 |