8325-7003 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 98
Unit Price: ¥103.78000
Datasheet

Similar


HARTING
In Stock: 50
Unit Price: ¥114.37000
Datasheet

Similar


HARTING
In Stock: 76
Unit Price: ¥121.06000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 53
Unit Price: ¥104.11000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 430
Unit Price: ¥91.63000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2,543
Unit Price: ¥85.18000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 468
Unit Price: ¥184.16000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 83
Unit Price: ¥44.41000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥27.52680
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥24.61527
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥26.23250
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥26.77597
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥25.50830
Datasheet
8325-7003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8325-7003

DigiKey Part Number
19-8325-7003-ND
Manufacturer
Manufacturer Product Number
8325-7003
Description
CONN D-SUB RCPT 25POS PNL MT IDC
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
IDC, Ribbon Cable
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
Feed Through
Voltage Rating
-
Color
Gray
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
26-28 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes