8225-7000 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: ¥61.69913

MFR Recommended


3M
In Stock: 0
Unit Price: ¥0.00000
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Direct


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Direct


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Direct


Amphenol CS (Commercial Products)
In Stock: 39
Unit Price: ¥28.36000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,448
Unit Price: ¥76.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥45.86283
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 338
Unit Price: ¥37.30000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥27.52680
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥23.51807
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥26.23250
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥27.52680
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥26.23250
Datasheet
8225-7000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8225-7000

DigiKey Part Number
19-8225-7000-ND
Manufacturer
Manufacturer Product Number
8225-7000
Description
CONN D-SUB PLG 25POS PNL MNT IDC
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Ribbon Cable
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Gray
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
26-28 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes