Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 18-22 AWG | |
Length - Overall | 1.020" (25.91mm) | |
Length - Barrel | 0.250" (6.35mm) | |
Insulation | Fully Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | - | |
Contact Finish | - | |
Color | Red | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥3.36600 | ¥33.66 |
100 | ¥2.77390 | ¥277.39 |
1,000 | ¥1.99027 | ¥1,990.27 |
5,000 | ¥1.74902 | ¥8,745.10 |
10,000 | ¥1.62839 | ¥16,283.90 |