Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nose Cup | |
For Use With/Related Products | 7881S |
Resource Type | Link |
---|---|
Datasheets | Reusable Respirators Selection Guide |
HTML Datasheet | Reusable Respirators Selection Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 1A995B |
HTSUS | 9020.00.9000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.72000 | ¥80.72 |
20 | ¥73.68950 | ¥1,473.79 |
40 | ¥69.30200 | ¥2,772.08 |
60 | ¥63.16233 | ¥3,789.74 |
100 | ¥62.28500 | ¥6,228.50 |
260 | ¥61.40773 | ¥15,966.01 |
500 | ¥57.46014 | ¥28,730.07 |
Attribute | Description |
---|---|
Other Names | 3M160590 50021200603391 7882-ND 7000125976 70070079077 |
Standard Package | 20 |