Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Splice Enclosure Kit | |
For Use With/Related Products | Scotchlok™ Butt Splices |
Resource Type | Link |
---|---|
Datasheets | |
MSDS Material Safety Datasheet | 72-N6 SDS |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3909.50.5000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,580.22000 | ¥9,580.22 |
Attribute | Description |
---|---|
Other Names | 00054007106333 05400710633 7000005912 80610073621 |
Standard Package | 1 |