Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Static Mixing Nozzle | |
Tip Type | Tapered | |
Outer Diameter | - | |
Inner Diameter | - | |
Color | - | |
Number of Pieces | 1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Scotch-Weld™ Selection Guide |
HTML Datasheet | Scotch-Weld™ Selection Guide |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.39000 | ¥30.39 |
5 | ¥28.26600 | ¥141.33 |
10 | ¥25.43700 | ¥254.37 |
25 | ¥24.01960 | ¥600.49 |
Attribute | Description |
---|---|
Other Names | 00051115816192 7100066351 3M160442 62918494907-ND |
Standard Package | 36 |