Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hand Pad | |
Width | 3.678" (93.40mm) | |
Length | 9.000" (228.60mm) | |
Applications | Cleaning, Finishing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.59000 | ¥24.59 |
5 | ¥23.35800 | ¥116.79 |
10 | ¥22.75100 | ¥227.51 |
25 | ¥22.13440 | ¥553.36 |
50 | ¥21.52000 | ¥1,076.00 |
100 | ¥20.29060 | ¥2,029.06 |
250 | ¥19.06060 | ¥4,765.15 |
500 | ¥18.44560 | ¥9,222.80 |
1,000 | ¥17.83086 | ¥17,830.86 |