Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Abrasive Disc | |
Base Product Number |
Resource Type | Link |
---|---|
Other Related Documents | Industrial Products, Abrasives & Power Tools for Welders |
MSDS Material Safety Datasheet | Bristle Disc/Brush SDS |
Featured Product | 3M™ Lapping and Polishing Films |
HTML Datasheet | Industrial Products, Abrasives & Power Tools for Welders |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 6805.30.5000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.94000 | ¥43.94 |
5 | ¥42.74400 | ¥213.72 |
10 | ¥41.59000 | ¥415.90 |
25 | ¥40.43680 | ¥1,010.92 |
50 | ¥38.12720 | ¥1,906.36 |
100 | ¥36.97150 | ¥3,697.15 |
250 | ¥33.50540 | ¥8,376.35 |
500 | ¥32.35004 | ¥16,175.02 |
1,000 | ¥31.19458 | ¥31,194.58 |
Attribute | Description |
---|---|
Other Names | 48011338194 61500193299-ND 3M160342 7010329293 00048011338194 61-5001-9329-9 |
Standard Package | 100 |