61500040532 | ||
---|---|---|
DigiKey Part Number | 3M159829-ND | |
Manufacturer | ||
Manufacturer Product Number | 61500040532 | |
Description | HI STRNGTH DISC 4X1/4" A VFN | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Abrasive Disc X Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Abrasive Disc | |
Base Product Number |
Resource Type | Link |
---|---|
MSDS Material Safety Datasheet | |
Featured Product | 3M™ Lapping and Polishing Films |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 6805.30.5000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.43000 | ¥26.43 |
5 | ¥25.10000 | ¥125.50 |
10 | ¥24.44400 | ¥244.44 |
25 | ¥23.78080 | ¥594.52 |
50 | ¥23.11900 | ¥1,155.95 |
100 | ¥21.79840 | ¥2,179.84 |
250 | ¥20.47772 | ¥5,119.43 |
500 | ¥19.81712 | ¥9,908.56 |
1,000 | ¥19.15644 | ¥19,156.44 |
Attribute | Description |
---|---|
Other Names | 00048011090269 3M159829 7010328537 61-5000-4053-2 48011090269 61500040532-ND |
Standard Package | 150 |