61500035045 | ||
---|---|---|
DigiKey Part Number | 3M159807-ND | |
Manufacturer | ||
Manufacturer Product Number | 61500035045 | |
Description | CUT&POLISH UNITIZED WHEEL 5A FIN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Unitized Wheel Aluminum Oxide Fine 0.25" (6.35mm) X 0.75" (19.05mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Tan | |
Width | 0.25" (6.35mm) | |
Length | - | |
Diameter | 0.75" (19.05mm) | |
Applications | Deburring, Finishing, Polishing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.21000 | ¥36.21 |
5 | ¥34.42200 | ¥172.11 |
10 | ¥33.51200 | ¥335.12 |
25 | ¥32.60560 | ¥815.14 |
50 | ¥31.69980 | ¥1,584.99 |
100 | ¥29.88780 | ¥2,988.78 |
250 | ¥28.07680 | ¥7,019.20 |
500 | ¥27.17112 | ¥13,585.56 |
1,000 | ¥26.26529 | ¥26,265.29 |