Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Cerium Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Fiber Optic Connector Polishing |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | 3Mâ„¢ Lapping and Polishing Films Brochure |
MSDS Material Safety Datasheet | Lapping Film 562X, 566X |
Featured Product | 3M™ Lapping and Polishing Films |
HTML Datasheet | 562X Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 6805.30.1000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.64000 | ¥13.64 |
10 | ¥11.87700 | ¥118.77 |
25 | ¥11.37000 | ¥284.25 |
50 | ¥11.11760 | ¥555.88 |
100 | ¥10.61170 | ¥1,061.17 |
250 | ¥9.60116 | ¥2,400.29 |
500 | ¥8.84326 | ¥4,421.63 |
1,000 | ¥7.57998 | ¥7,579.98 |
2,500 | ¥7.07461 | ¥17,686.52 |
Attribute | Description |
---|---|
Other Names | 562X3M 60020016782 3M156133 05111172465 7010325610 00051111724651 562X3M-ND |
Standard Package | 500 |