5607-5102-SH | ||
---|---|---|
DigiKey Part Number | 3M5562-ND | |
Manufacturer | ||
Manufacturer Product Number | 5607-5102-SH | |
Description | CONN SATA PLUG 7POS SLD PCB | |
Customer Reference | ||
Detailed Description | 7 Position SATA Plug Connector Solder Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 5607-5102-SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Style | Plug | |
Connector Type | SATA | |
Number of Positions | 7 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |