5602-44-0142A-700 | ||
---|---|---|
DigiKey Part Number | 3M10728-ND | |
Manufacturer | ||
Manufacturer Product Number | 5602-44-0142A-700 | |
Description | CABLE SATA F-F 700MM | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position SATA Receptacle to Receptacle 2.30' (700.00mm) Silver Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle | |
Gender | Female to Female | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 2.30' (700.00mm) | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Resource Type | Link |
---|---|
Other Related Documents | 3M System Integrator Program Case Study |
Product Training Modules | Twin Axial Cable Assembly for PCI Express Extended Card Applications |
Video File | 3M Twin Axial Cables | Digi-Key Daily |
Featured Product | |
HTML Datasheet | 5602 Series Drawing |
Product Drawings | 5602 Series Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.71000 | ¥74.71 |
10 | ¥67.26300 | ¥672.63 |
25 | ¥63.36400 | ¥1,584.10 |
50 | ¥61.73800 | ¥3,086.90 |
100 | ¥60.11380 | ¥6,011.38 |
250 | ¥53.61484 | ¥13,403.71 |
500 | ¥50.36550 | ¥25,182.75 |
1,000 | ¥44.51663 | ¥44,516.63 |
Attribute | Description |
---|---|
Other Names | 00051115607608 05111560760 5602440142A700 3M10728 7010506978 XP200024584 XP200021135 |
Standard Package | 1 |