Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bezel | |
For Use With/Related Products | LCD Display | |
Color | Black, Clear Lens | |
Size / Dimension | 17.89" x 15.17" (454.47mm x 385.44mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | C1700SS MicroTouch Display |
Video File | Imagine the Possibilities of 3M™ Multi-Touch Perceptive Pixel and 3M Projected Capacitive Technology 3M™ Multi-Touch Speeds |
HTML Datasheet | |
Product Drawings |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8473.30.5100 |
Attribute | Description |
---|---|
Other Names | 3M10405 98000330906 |
Standard Package | 1 |