Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | 1.20' (365.00mm) | |
Diameter | 0.58" ~ 1.23" (14.7mm ~ 31.2mm) | |
Width | - | |
Material | - | |
Thickness | - | |
Color | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Pull ‘N’ Shrink Tubing Datasheet |
HTML Datasheet | Pull ‘N’ Shrink Tubing Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 4009.11.0000 |
Attribute | Description |
---|---|
Other Names | 80610617369 00051138115616 05113811561 |
Standard Package | 10 |