Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Tubing | |
Length | 0.584' (178.00mm, 7.01") | |
Diameter | 0.50" ~ 1.12" (12.7mm ~ 28.4mm) | |
Width | - | |
Material | - | |
Thickness | - | |
Color | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Pull ‘N’ Shrink Tubing Datasheet |
HTML Datasheet | Pull ‘N’ Shrink Tubing Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 4009.11.0000 |
Attribute | Description |
---|---|
Other Names | 00054007329794 05400732979 80610100077 3M159345 7000132298 2266-4627-S 4627-S-ND |
Standard Package | 10 |