4432W-1/2"X72YD | ||
---|---|---|
DigiKey Part Number | 4432W-1/2"X72YD-ND | |
Manufacturer | ||
Manufacturer Product Number | 4432W-1/2"X72YD | |
Description | TAPE DBL SIDED WHITE 1/2"X72YDS | |
Customer Reference | ||
Detailed Description | Double Coated, Double Sided Tape Acrylic, 430 Adhesive White 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 430 | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0310" (31.0 mils, 0.787mm) 1/32" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 216' (66.0m) 72 yds | |
Color | White | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 4432,16,08 Series |
Other Related Documents | Date Code Decipher |
MSDS Material Safety Datasheet | 43xxx-45xx,47xx |
HTML Datasheet | 4432,16,08 Series |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3919.10.2055 |
Attribute | Description |
---|---|
Other Names | 00021200032943 70002457193 02120003294 |
Standard Package | 18 |