3759/09 100SF | ||
---|---|---|
DigiKey Part Number | MB09A-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 3759/09 100SF | |
Description | CBL RIBN 9COND 0.05 BLACK 100' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Black 9 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 9 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.402" (10.20mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 3759 Series Datasheet |
Product Training Modules | 3M™ Cable Matters |
Design Resources | Cables & Accessories Selection Guide |
Featured Product | 3M™ Cables |
HTML Datasheet | 3759 Series Datasheet |
Product Drawings | 3759 Series_09 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,959.81000 | ¥1,959.81 |
5 | ¥1,557.40600 | ¥7,787.03 |
10 | ¥1,415.82000 | ¥14,158.20 |
25 | ¥1,244.43280 | ¥31,110.82 |
50 | ¥1,125.20480 | ¥56,260.24 |
Attribute | Description |
---|---|
Other Names | 3759/09(100'SF) 0 00 51138 42092 5 7000058388 3759/09(100'SF)-ND 05113842092 80610802565 MB09A-100 375909100SF |
Standard Package | 1 |