3603/10 100 | ||
---|---|---|
DigiKey Part Number | 3M157988-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 3603/10 100 | |
Description | CBL RIBN 10COND 0.05 GRAY 100' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Flat Jacket | |
Number of Conductors | 10 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.100" (2.54mm) | |
Ribbon Width | 0.580" (14.73mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 2912 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | 3M™ Cables |
HTML Datasheet | 3603 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,532.03000 | ¥1,532.03 |
5 | ¥1,217.49200 | ¥6,087.46 |
10 | ¥1,106.80800 | ¥11,068.08 |
25 | ¥972.82360 | ¥24,320.59 |
50 | ¥879.61940 | ¥43,980.97 |
100 | ¥757.28860 | ¥75,728.86 |
Attribute | Description |
---|---|
Other Names | 3M157988-100 80400007623 3603/10 (100') 3603/10 100-ND 3603/10 (100')-ND 05111152652 3603/10100-ND 3603/10100 3603/10 (100') 7010417921 |
Standard Package | 1 |