3448-56 | ||
---|---|---|
DigiKey Part Number | MCSR34-ND | |
Manufacturer | ||
Manufacturer Product Number | 3448-56 | |
Description | STRAIN RELIEF 34 POS | |
Customer Reference | ||
Detailed Description | Connector Strain Relief For Pak 100, 3000 Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 3448-56 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Pak 100, 3000 Series | |
Number of Positions | 34 | |
Features | - | |
Material | Polyester, Glass Filled | |
Color | Gray | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 3000 Series Pak 100 Card-Edge |
Product Training Modules | IDC Wiremount Connectors Primer |
CAD Models | 3448-56 Models |
PCN Obsolescence/ EOL | Multiple Devices 12/Dec/2019 |
HTML Datasheet | 3000 Series Pak 100 Card-Edge |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Attribute | Description |
---|---|
Other Names | 5400734339 80610132724 54007343394 80-6101-3272-4 344856 7010397921 MCSR34 |
Standard Package | 1,000 |