3448-53 | ||
---|---|---|
DigiKey Part Number | MCSR16-ND | |
Manufacturer | ||
Manufacturer Product Number | 3448-53 | |
Description | STRAIN RELIEF 16 POS | |
Customer Reference | ||
Detailed Description | Connector Strain Relief For Pak 100, 3000 Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 3448-53 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Pak 100, 3000 Series | |
Number of Positions | 16 | |
Features | - | |
Material | Polyester, Glass Filled | |
Color | Gray | |
Base Product Number |