Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 8 | |
Number of Positions | 16 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Gray | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | IDC Wiremount Connectors Primer |
Featured Product | Ribbon Cable Assemblies |
PCN Obsolescence/ EOL | Multiple Devices 12/Dec/2019 |
HTML Datasheet | 3000 Series Pak 100 Card-Edge |
Product Drawings | Card Edge without Flanges .100 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Attribute | Description |
---|---|
Other Names | MCE16K 7000057822 5400734296 MCE16G 33680001 80-6101-3229-4 54007342960 MCE16G-ND 80610132294 |
Standard Package | 100 |