


3365/24 100SF | |
|---|---|
DigiKey Part Number | 3365/24100SF-ND 19-3365/24100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/24 100SF |
Description | CBL RIBN 24COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 24 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.200" (30.48mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 24 | Ratings UL Style 2651 |
Pitch | Features Splice Free, Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.00000 | ¥18.00 |
| 5 | ¥14.38000 | ¥71.90 |
| 10 | ¥13.04800 | ¥130.48 |
| 25 | ¥11.45960 | ¥286.49 |
| 50 | ¥10.38360 | ¥519.18 |
| 100 | ¥9.40930 | ¥940.93 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥9.78580 | ¥978.58 |
| 200 | ¥8.87125 | ¥1,774.25 |
| 300 | ¥8.37873 | ¥2,513.62 |
| 500 | ¥7.80036 | ¥3,900.18 |
| 700 | ¥7.44361 | ¥5,210.53 |
| 1,000 | ¥7.08551 | ¥7,085.51 |

