Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polishing Film | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 1µ | |
Color | Green | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 29(1,8)X, 49(1,8)X, 59(1,8)X Datasheet |
Featured Product | 3M™ Lapping and Polishing Films |
HTML Datasheet | 29(1,8)X, 49(1,8)X, 59(1,8)X Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 6805.30.1000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.90000 | ¥56.90 |
10 | ¥51.45500 | ¥514.55 |
25 | ¥48.61200 | ¥1,215.30 |
50 | ¥47.42660 | ¥2,371.33 |
100 | ¥45.05550 | ¥4,505.55 |
250 | ¥40.31268 | ¥10,078.17 |
500 | ¥37.94116 | ¥18,970.58 |
1,000 | ¥33.19858 | ¥33,198.58 |
2,500 | ¥31.53867 | ¥78,846.68 |
Attribute | Description |
---|---|
Other Names | 7000044765 60020013599 00051111701232 3M156284 |
Standard Package | 500 |