224-1275-39-0602J | ||
---|---|---|
DigiKey Part Number | 3M5020-ND | |
Manufacturer | ||
Manufacturer Product Number | 224-1275-39-0602J | |
Description | RECEPTACLE DIP SOCKET 24POS .6" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | IC Socket Adapter DIP, 0.6" (15.24mm) Row Spacing To DIP, 0.6" (15.24mm) Row Spacing Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Convert From (Adapter End) | DIP, 0.6" (15.24mm) Row Spacing | |
Convert To (Adapter End) | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Pins | 24 | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Mounting Type | Through Hole | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Housing Material | Polysulfone (PSU), Glass Filled | |
Board Material | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Current Rating (Amps) | 1 A | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material - Mating | Beryllium Copper | |
Contact Material - Post | Beryllium Copper | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥286.90000 | ¥286.90 |
10 | ¥251.20400 | ¥2,512.04 |
30 | ¥240.35333 | ¥7,210.60 |
50 | ¥232.59960 | ¥11,629.98 |
100 | ¥224.84620 | ¥22,484.62 |
250 | ¥212.44120 | ¥53,110.30 |