220-3342-09-0602J | ||
---|---|---|
DigiKey Part Number | 3M2001-ND | |
Manufacturer | ||
Manufacturer Product Number | 220-3342-09-0602J | |
Description | SOCKET ADAPTER 20DIP TO 20DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | IC Socket Adapter DIP, 0.3" (7.62mm) Row Spacing To DIP, 0.3" (7.62mm) Row Spacing Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Convert From (Adapter End) | DIP, 0.3" (7.62mm) Row Spacing | |
Convert To (Adapter End) | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Pins | 20 | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Mounting Type | Through Hole | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Housing Material | Polysulfone (PSU), Glass Filled | |
Board Material | - | |
Termination Post Length | 0.130" (3.30mm) | |
Material Flammability Rating | UL94 V-0 | |
Features | Closed Frame | |
Current Rating (Amps) | 1 A | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material - Mating | Beryllium Copper | |
Contact Material - Post | Beryllium Copper | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Receptacles for DIP Sockets |
Video File | Textool Sockets |
MSDS Material Safety Datasheet | Burn-In Sockets(Mtl #006) MSDS |
HTML Datasheet | Receptacles for DIP Sockets |
Product Drawings | ZIP DIP Receptacle |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.48000 | ¥213.48 |
10 | ¥186.93600 | ¥1,869.36 |
30 | ¥178.85800 | ¥5,365.74 |
50 | ¥173.08840 | ¥8,654.42 |
100 | ¥167.31810 | ¥16,731.81 |
250 | ¥158.08668 | ¥39,521.67 |
500 | ¥153.47096 | ¥76,735.48 |
Attribute | Description |
---|---|
Other Names | 2-002003595006006002 3M2001 51138695672 54007338802 JE150900411 51138695972 5400733880 80-6101-2461-4 51138-69567-2 2002003595-006006002 80610124614 7100006613 JE-1509-0041-1 2203342090602J 5113869597 |
Standard Package | 10 |