Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosure System, Installed Sealing Gasket | |
Number of Cable Pairs | - | |
Diameter - Inside | - | |
Length - Overall | 21.89" (556.0mm) | |
Sheath Opening | - | |
Features | 4 Ground Plugs, Fiber Optic Splices | |
Base Product Number |