.1MIC 3M661X DLF 3MIL 6X6 IN | ||
---|---|---|
DigiKey Part Number | 3M10745-ND | |
Manufacturer | ||
Manufacturer Product Number | .1MIC 3M661X DLF 3MIL 6X6 IN | |
Description | LAPPING FILM DIAMOND 0.1U 6"X6" | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Lapping Film Diamond 0.1µ 6.00" (152.40mm) X 6.00" (152.40mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 0.1µ | |
Color | Green | |
Width | 6.00" (152.40mm) | |
Length | 6.00" (152.40mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | 3Mâ„¢ Lapping and Polishing Films Brochure |
MSDS Material Safety Datasheet | Diamond Lapping Film SDS |
Featured Product | 3M™ Lapping and Polishing Films |
HTML Datasheet | 600X Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 6805.30.1000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.17000 | ¥117.17 |
25 | ¥99.83640 | ¥2,495.91 |
100 | ¥90.51760 | ¥9,051.76 |
1,000 | ¥70.81694 | ¥70,816.94 |
Attribute | Description |
---|---|
Other Names | 3M10745 60020011874 00051111699508 7000118212 |
Standard Package | 25 |