1A | ||
---|---|---|
DigiKey Part Number | 1A-ND | |
Manufacturer | ||
Manufacturer Product Number | 1A | |
Description | GLASS CLEANER CONCENTRATE 1A 0.5 | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bottle | |
Part Status | Active |
Resource Type | Link |
---|---|
MSDS Material Safety Datasheet | 1 Glass Cleaner Concentrate SDS |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Other Names | 50051125858439 70071659000 |
Standard Package | 1 |