17081BN-ES | ||
---|---|---|
DigiKey Part Number | 3M12082-ND | |
Manufacturer | ||
Manufacturer Product Number | 17081BN-ES | |
Description | MED METALLIC COATED NICKEL HOOK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hook | |
Color | Nickel | |
Size | Medium | |
Size / Dimension | 3.13" L x 1.13" W (79.5mm x 28.7mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.37000 | ¥41.37 |
5 | ¥39.28000 | ¥196.40 |
10 | ¥38.25200 | ¥382.52 |
25 | ¥37.21720 | ¥930.43 |
50 | ¥36.18260 | ¥1,809.13 |
100 | ¥34.11410 | ¥3,411.41 |
250 | ¥32.04696 | ¥8,011.74 |
500 | ¥31.01298 | ¥15,506.49 |
1,000 | ¥29.97934 | ¥29,979.34 |