17069-ES | ||
---|---|---|
DigiKey Part Number | 3M12112-ND | |
Manufacturer | ||
Manufacturer Product Number | 17069-ES | |
Description | LARGE WIRE HOOK 1 HOOK 2 STRIPS | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hook | |
Color | White | |
Size | Large | |
Size / Dimension | - | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | Holiday Decorating with Hammer | Command™ Brand |
Featured Product | Command™ Damage-Free Hanging Solutions |
Forum Discussions | FAQ - Command Strips, Hooks, and Mounts by 3M |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.69000 | ¥35.69 |
5 | ¥33.93800 | ¥169.69 |
10 | ¥33.04600 | ¥330.46 |
25 | ¥32.15440 | ¥803.86 |
50 | ¥31.26040 | ¥1,563.02 |
100 | ¥29.47420 | ¥2,947.42 |
250 | ¥27.68832 | ¥6,922.08 |
500 | ¥26.79510 | ¥13,397.55 |
1,000 | ¥25.90193 | ¥25,901.93 |
Attribute | Description |
---|---|
Other Names | 17069 000-5114192128-3 7100051988 3M12112 70-0712-2393-0 70071223930 70006903192 000-51141-92128-3 |
Standard Package | 4 |