17026-40ES | ||
---|---|---|
DigiKey Part Number | 3M12109-ND | |
Manufacturer | ||
Manufacturer Product Number | 17026-40ES | |
Description | DECORATING CLIPS 20CLIP 24STRIPS | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clips | |
Color | White | |
Size | Small | |
Size / Dimension | 0.75" L x 0.50" W (19.1mm x 12.7mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | Holiday Decorating with Hammer | Command™ Brand |
Featured Product | Command™ Damage-Free Hanging Solutions |
Forum Discussions | FAQ - Command Strips, Hooks, and Mounts by 3M |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.26000 | ¥76.26 |
5 | ¥74.24000 | ¥371.20 |
10 | ¥72.22900 | ¥722.29 |
25 | ¥70.22080 | ¥1,755.52 |
50 | ¥66.20920 | ¥3,310.46 |
100 | ¥64.20330 | ¥6,420.33 |
250 | ¥58.18436 | ¥14,546.09 |
500 | ¥56.17800 | ¥28,089.00 |
1,000 | ¥54.17165 | ¥54,171.65 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
17026-40ES | 3M | 22 | 3M12109-ND | ¥76.26000 | Direct |
Attribute | Description |
---|---|
Other Names | 17026 70005151470 7000048008 00051131705234 70071412897 70005151181 7000048013 17026-VP 70-0051-5118-1 70071204302 70-0051-5147-0 17026VP 0-00-51131-70523-4 000-5113197803-4 3M12109 70-0712-0430-2 00051131978034 3M12116 3M12116-ND 000-5113170523-4 70-0714-1289-7 000-51131-97803-4 |
Standard Package | 36 |