Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Length | 8.58" (217.94mm) | |
Width | 0.15" (3.73mm) | |
Height | 6.61" (167.90mm) | |
Interface | Requires Controller | |
Type | Capacitive | |
Diagonal Screen Size | 10.84" (275.34mm) | |
Base Product Number |